A22NK-2RM-01AA-G101 | ||
---|---|---|
DigiKey Part Number | Z5840-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NK-2RM-01AA-G101 | |
Description | SWITCH KEYLCK 2POS DPST 10A 120V | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position DPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A22NK-2RM-01AA-G101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | IP66 | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A22NK Series Datasheet |
CAD Models | A22NK-2RM-01AA-G101 Models |
PCN Obsolescence/ EOL | Discontinuation Notice 01/MAR/2022 |
China Compulsory Certificate | 2003010303070635 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
A22NK-2MM-01AA-G101 | Omron Automation and Safety | 0 | A22NK-2MM-01AA-G101-ND | ¥218.27000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | A22NK-2RM-01AA-G101-ND Z5840 A22NK2RM01AAG101 |
Standard Package | 1 |