A22NK-2BM-01AA-G101 | ||
---|---|---|
DigiKey Part Number | Z11394-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NK-2BM-01AA-G101 | |
Description | SWITCH KEYLCK 2POS DPST 10A 120V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position DPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A22NK-2BM-01AA-G101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | IP66 | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A22NK Series Datasheet |
CAD Models | A22NK-2BM-01AA-G101 Models |
China Compulsory Certificate | 2003010303070635 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.46000 | ¥207.46 |
10 | ¥188.42400 | ¥1,884.24 |
100 | ¥164.07690 | ¥16,407.69 |
Attribute | Description |
---|---|
Other Names | A22NK-2BM-01AA-G101-ND Z11394 A22NK2BM01AAG101 |
Standard Package | 1 |