A16S-2N-2 | ||
---|---|---|
DigiKey Part Number | Z5839-ND | |
Manufacturer | ||
Manufacturer Product Number | A16S-2N-2 | |
Description | CONTACT BLOCK DPDT 5A 125V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block DPDT 5A @ 125VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A165S | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A165S(W) Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.49000 | ¥107.49 |
10 | ¥105.99100 | ¥1,059.91 |
100 | ¥100.09900 | ¥10,009.90 |
1,000 | ¥79.49042 | ¥79,490.42 |
Attribute | Description |
---|---|
Other Names | A16S-2N-2-ND A16S2N2 Z5839 |
Standard Package | 1 |