A165W-T2MR-24D-1 | ||
---|---|---|
DigiKey Part Number | Z1394-ND | |
Manufacturer | ||
Manufacturer Product Number | A165W-T2MR-24D-1 | |
Description | SWITCH SELECT 2POS SPDT 5A 125V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position SPDT 5A (AC), 3A (DC) 125 V Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A165W-T2MR-24D-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | Bezel - Round | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 28.50mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CCC, cUL, TUV, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A165S(W) Datasheet |
Featured Product | Pushbuttons Selector Switches and Pilot Lights |
CAD Models | A165W-T2MR-24D-1 Models |
PCN Design/Specification | Multiple Devices Nameplate May/2015 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥472.97000 | ¥472.97 |
5 | ¥437.18400 | ¥2,185.92 |
10 | ¥409.06400 | ¥4,090.64 |
25 | ¥375.82960 | ¥9,395.74 |
50 | ¥351.54220 | ¥17,577.11 |
100 | ¥332.89980 | ¥33,289.98 |
Attribute | Description |
---|---|
Other Names | A165WT2MR24D1 Z1394 |
Standard Package | 1 |