A165W-T2MG-24D-2 | ||
---|---|---|
DigiKey Part Number | Z6397-ND | |
Manufacturer | ||
Manufacturer Product Number | A165W-T2MG-24D-2 | |
Description | SWITCH SELECT 2POS DPDT 5A 125V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position DPDT 5A (AC), 3A (DC) 125 V Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A165W-T2MG-24D-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | Bezel - Round | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 28.50mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CCC, cUL, TUV, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A165S(W) Datasheet |
CAD Models | A165W-T2MG-24D-2 Models |
PCN Design/Specification | Multiple Devices Nameplate May/2015 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥508.98000 | ¥508.98 |
5 | ¥470.45000 | ¥2,352.25 |
10 | ¥440.19200 | ¥4,401.92 |
25 | ¥404.42560 | ¥10,110.64 |
50 | ¥378.28960 | ¥18,914.48 |
100 | ¥358.22940 | ¥35,822.94 |
Attribute | Description |
---|---|
Other Names | A165W-T2MG-24D-2-ND A165WT2MG24D2 Z6397 |
Standard Package | 1 |