A165S-T3M-2 | ||
---|---|---|
DigiKey Part Number | Z1389-ND | |
Manufacturer | ||
Manufacturer Product Number | A165S-T3M-2 | |
Description | SWITCH SELECT 3POS DPDT 5A 125V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 3 Position DPDT 5A (AC), 3A (DC) 125 V Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A165S-T3M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | Bezel - Round | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 28.50mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CCC, cUL, TUV, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥427.55000 | ¥427.55 |
5 | ¥395.17600 | ¥1,975.88 |
10 | ¥369.75300 | ¥3,697.53 |
25 | ¥339.71040 | ¥8,492.76 |
50 | ¥317.75640 | ¥15,887.82 |
100 | ¥300.90570 | ¥30,090.57 |