A165S-J2A-1 | ||
---|---|---|
DigiKey Part Number | Z1376-ND | |
Manufacturer | ||
Manufacturer Product Number | A165S-J2A-1 | |
Description | SWITCH SELECT 2POS SPDT 5A 125V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position SPDT 5A (AC), 3A (DC) 125 V Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A165S-J2A-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | Bezel - Rectangular | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 28.50mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CCC, cUL, TUV, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A165S/W Datasheet |
Featured Product | Pushbuttons Selector Switches and Pilot Lights |
CAD Models | A165S-J2A-1 Models |
PCN Design/Specification | Multiple Devices Nameplate May/2015 |
EDA Models | A165S-J2A-1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.30000 | ¥290.30 |
10 | ¥243.86600 | ¥2,438.66 |
100 | ¥195.96460 | ¥19,596.46 |
Attribute | Description |
---|---|
Other Names | Z1376 A165SJ2A1 |
Standard Package | 1 |