A165K-A2M-2 | ||
---|---|---|
DigiKey Part Number | Z1400-ND | |
Manufacturer | ||
Manufacturer Product Number | A165K-A2M-2 | |
Description | SWITCH KEYLOCK 2POS DPDT 5A 125V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position DPDT 5A (AC), 3A (DC) 125 VAC 30 VDC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A165K-A2M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | IP65, Oil-Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 28.50mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A165K Series |
Featured Product | Pushbuttons Selector Switches and Pilot Lights |
CAD Models | A165K-A2M-2 Models |
PCN Design/Specification | Multiple Devices Nameplate May/2015 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.32000 | ¥628.32 |
10 | ¥572.49800 | ¥5,724.98 |
100 | ¥478.24490 | ¥47,824.49 |
Attribute | Description |
---|---|
Other Names | Z1400 A165KA2M2 |
Standard Package | 1 |