RMB | USD

cms-photo-not-available

61F-G2NL AC110/220 4KM

Digi-Key Part Number
61F-G2NLAC110/2204KM-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
61F-G2NL AC110/220 4KM
Supplier
Description
CNTRL LIQ LEV 110/220VAC DINRAIL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C), SPDT (2 Form C) 110/220VAC DIN Rail
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
High/Low Level
Voltage - Supply
110/220VAC
Sensitivity
0 ~ 0.7kOhm
Features
Alarm High - Contact
Distance - Control To Sensor (Max)
4km
Output Type
Relay (2)
Contact Form
SPDT (1 Form C), SPDT (2 Form C)
Contact Rating @ Voltage
3A @ 200VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-10°C ~ 55°C
Weight
0.904 lb (410.05 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other Names
61F-G2NLAC110/2204KM
61FG2NLAC1102204KM
Standard Package1