3G3MX2-A2007-V1 | ||
---|---|---|
DigiKey Part Number | Z7878-ND | |
Manufacturer | ||
Manufacturer Product Number | 3G3MX2-A2007-V1 | |
Description | VARI FREQ DRIVE 5A 240V LOAD | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 3G3MX2-A2007-V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 240V | |
Current - Output | 5A | |
Wattage - Load | 750 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,131.46000 | ¥4,131.46 |
5 | ¥4,051.99200 | ¥20,259.96 |
10 | ¥3,972.54000 | ¥39,725.40 |