PIC-KIT3 | ||
---|---|---|
DigiKey Part Number | 1188-1066-ND | |
Manufacturer | ||
Manufacturer Product Number | PIC-KIT3 | |
Description | MICROCHIP PICKIT3COMPATIBLE PROG | |
Customer Reference | ||
Detailed Description | PIC Micro® MCU - Debugger, Programmer (In-Circuit/In-System) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Debugger, Programmer (In-Circuit/In-System) | |
For Use With/Related Products | PIC Micro® MCU | |
Contents | Board(s), Cable(s) |
Resource Type | Link |
---|---|
Environmental Information | Olimex RoHS Cert |
HTML Datasheet | PIC-KIT3 User's Manual |
Manuals | PIC-KIT3 User's Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8471.80.9000 |
Attribute | Description |
---|---|
Other Names | PICKIT3 1188-1066 |
Standard Package | 1 |