Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 15 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±60ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Current Sense, Non-Inductive | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.500" L x 0.980" W (38.10mm x 24.90mm) | |
Height - Seated (Max) | 0.483" (12.26mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | TGHG Series |
Product Training Modules | Current Sensing Resistors |
Featured Product | TGHG Series Resistors |
PCN Design/Specification | TGH, TGHG, TGH600 Series Dimensions 25/Oct/2017 |
PCN Packaging | TGH, TGHG, TGHD Series Improved Packaging 08/JAN/2020 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.89000 | ¥226.89 |
10 | ¥187.47300 | ¥1,874.73 |
100 | ¥157.02460 | ¥15,702.46 |
Attribute | Description |
---|---|
Other Names | 2266-TGHGCR0150FE |
Standard Package | 10 |