SHT1-500C075DE | ||
---|---|---|
DigiKey Part Number | SHT1-500C075DE-ND | |
Manufacturer | ||
Manufacturer Product Number | SHT1-500C075DE | |
Description | RES CHAS MNT 150 UOHM 0.5% | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 150 µOhms ±0.5% 37.5W Metal Element Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 µOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 37.5W | |
Composition | Metal Element | |
Temperature Coefficient | - | |
Operating Temperature | -25°C ~ 85°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.961" L x 1.811" W (126.00mm x 46.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Lead Style | 4-Terminal | |
Package / Case | Rectangular Case - Open | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | S Series |
Featured Product | S Series High Current Shunts |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.21000 | ¥254.21 |
10 | ¥234.48500 | ¥2,344.85 |
25 | ¥223.94920 | ¥5,598.73 |
100 | ¥200.23580 | ¥20,023.58 |
250 | ¥191.01472 | ¥47,753.68 |
Attribute | Description |
---|---|
Other Names | SHT1500C075DE |
Standard Package | 1 |