RW3R0DBR075J | ||
---|---|---|
DigiKey Part Number | RW3R0DBR075JBK-ND | |
Manufacturer | ||
Manufacturer Product Number | RW3R0DBR075J | |
Description | RES 0.075 OHM 5% 3W J LEAD | |
Customer Reference | ||
Detailed Description | 75 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RW3R0DBR075J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.273" W (15.88mm x 6.93mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | Surface Mount Power |
Product Training Modules | Current Sensing Resistors |
PCN Design/Specification | Multiple Series Terminal Dimensions 24/Jan/2020 |
EDA Models | RW3R0DBR075J Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Attribute | Description |
---|---|
Other Names | RW3R0DBR075JBK RW3R0DBR075 RW3R0J.075BK |
Standard Package | 100 |