LVT12R0030GER | ||
---|---|---|
DigiKey Part Number | LVT12R0030GERTR-ND - Tape & Reel (TR) LVT12R0030GERCT-ND - Cut Tape (CT) LVT12R0030GERDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LVT12R0030GER | |
Description | RES 0.003 OHM 2% 1W 1206 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 3 mOhms ±2% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | LVT12R0030GER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥3.71500 | ¥37.15 |
25 | ¥2.97560 | ¥74.39 |
50 | ¥2.20960 | ¥110.48 |
100 | ¥1.55850 | ¥155.85 |
250 | ¥1.38856 | ¥347.14 |
500 | ¥1.19020 | ¥595.10 |
1,000 | ¥0.90680 | ¥906.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76508 | ¥3,825.40 |
10,000 | ¥0.74808 | ¥7,480.80 |
25,000 | ¥0.72258 | ¥18,064.50 |
50,000 | ¥0.70842 | ¥35,421.00 |