Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.94000 | ¥33.94 |
10 | ¥29.11400 | ¥291.14 |
40 | ¥26.11150 | ¥1,044.46 |
80 | ¥21.67250 | ¥1,733.80 |
280 | ¥19.58357 | ¥5,483.40 |
520 | ¥17.95160 | ¥9,334.83 |
1,000 | ¥16.45020 | ¥16,450.20 |
5,000 | ¥16.15806 | ¥80,790.30 |