Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flange Braces, Right Angle | |
Size / Dimension | 1.250" L x 1.000" W (31.75mm x 25.40mm) | |
Height - Seated (Max) | 0.563" (14.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.26000 | ¥129.26 |
10 | ¥110.50100 | ¥1,105.01 |
25 | ¥103.39520 | ¥2,584.88 |
50 | ¥96.93200 | ¥4,846.60 |
100 | ¥86.59340 | ¥8,659.34 |
250 | ¥85.94672 | ¥21,486.68 |
500 | ¥82.39268 | ¥41,196.34 |
1,000 | ¥79.97731 | ¥79,977.31 |