15 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12K15RE

DigiKey Part Number
D12K15RE-ND
Manufacturer
Manufacturer Product Number
D12K15RE
Description
ADJ PWR RES 15 OHM 12W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.313" OD, 0.187" ID (7.94mm x 4.76mm)
Packaging
Bulk
Length
1.750" (44.45mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
15 Ohms
Termination
Solder Lug
Power (Watts)
12 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥258.27000¥258.27
10¥185.16500¥1,851.65
25¥165.41320¥4,135.33
50¥153.05620¥7,652.81
100¥142.55990¥14,255.99
250¥131.07116¥32,767.79
500¥123.88902¥61,944.51
Manufacturers Standard Package