Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Brackets | |
For Use With/Related Products | Ohmite 200, 210, 270 Series Resistors |
Resource Type | Link |
---|---|
Datasheets | Mounting Hardware for 2x0 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.90.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
10 | ¥18.87700 | ¥188.77 |
100 | ¥14.39480 | ¥1,439.48 |
1,000 | ¥9.40371 | ¥9,403.71 |
5,000 | ¥9.11438 | ¥45,571.90 |
Attribute | Description |
---|---|
Other Names | 9S10 OH9SE-10-ND 273-9SE-10 OH9SE-10 9S-10-ND 9S-10 9SE-10-ND |
Standard Package | 10 |