Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Mounting Brackets | |
For Use With/Related Products | Ohmite Euro-Power Series Resistors |
Resource Type | Link |
---|---|
Datasheets | Mounting Hardware for 2x0 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.90.8000 |
Attribute | Description |
---|---|
Other Names | 2266-6113B-ER-375E |
Standard Package | 1 |