Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Brackets | |
For Use With/Related Products | Ohmite Euro-Power Series Resistors |
Resource Type | Link |
---|---|
Datasheets | Mounting Hardware for 2x0 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.90.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.81000 | ¥183.81 |
10 | ¥151.85800 | ¥1,518.58 |
100 | ¥127.18970 | ¥12,718.97 |
Attribute | Description |
---|---|
Other Names | 6111EP252E |
Standard Package | 1 |