45F180 | ||
---|---|---|
DigiKey Part Number | 45F180-ND | |
Manufacturer | ||
Manufacturer Product Number | 45F180 | |
Description | RES 180 OHM 1% 5W AXIAL | |
Customer Reference | ||
Detailed Description | 180 Ohms ±1% 5W Through Hole Resistor Axial Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | 45F180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |