27 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Position Circular Connector Receptacle, Female Sockets Solder
ODU Expert Talk: ODU Military First Mate Last Break

GC1WAM-P27UB00-000L

DigiKey Part Number
1907-GC1WAM-P27UB00-000L-ND
Manufacturer
Manufacturer Product Number
GC1WAM-P27UB00-000L
Description
RECEPTACLE, FEMALE SOCKETS 27P
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Ruthenium over Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Black, Silver
Connector Type
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
27
Current Rating (Amps)
1A
Shell Size - Insert
1
Cable Opening
0.126" ~ 0.335" (3.20mm ~ 8.50mm)
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-51°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Threaded
Applications
Industrial, Medical, Military
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,841.34000¥1,841.34
10¥1,565.34700¥15,653.47
25¥1,467.46640¥36,686.66
50¥1,413.91980¥70,695.99
Manufacturers Standard Package