TKSZ-L-LV2 | ||
---|---|---|
DigiKey Part Number | 1844-1071-ND | |
Manufacturer | ||
Manufacturer Product Number | TKSZ-L-LV2 | |
Description | MICRO STEREO ZM 7X-45X W/LIGHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Microscope, Stereo Zoom (Binocular) 7x ~ 45x LED | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 7x ~ 45x | |
Field of View | - | |
Working Distance | 3.54" ~ 9.84" (90mm ~ 250mm) | |
Illumination | LED | |
Camera Type | - | |
Includes | Arm, Base, Eyepiece, Lens | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,367.13000 | ¥11,367.13 |