TKMACZ-F | ||
---|---|---|
DigiKey Part Number | 1844-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | TKMACZ-F | |
Description | VIDEO INSPECT SYST CMOS 1X-60X | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Video Inspection System CMOS, 5MP 1x ~ 60x 22" LCD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Camera Type | CMOS, 5MP | |
Magnification Range | 1x ~ 60x | |
Field of View | - | |
Working Distance | 5.00" ~ Infinity (127.0mm ~ Infinity) | |
Illumination | Fiber Optic, Fluorescent, LED | |
Display Style | 22" LCD | |
Includes | Camera, Lens, Light, Monitor, Stand | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32,153.68000 | ¥32,153.68 |