FL3000-A | ||
---|---|---|
DigiKey Part Number | 1844-1064-ND | |
Manufacturer | ||
Manufacturer Product Number | FL3000-A | |
Description | FIBER OPTIC GOOSENECK LIGHT | |
Customer Reference | ||
Detailed Description | Fiber Optic Gooseneck Light | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fiber Optic Gooseneck Light | |
Cable Length | 36.0" (914.40mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,885.61000 | ¥5,885.61 |