BR-102B | ||
---|---|---|
DigiKey Part Number | 1844-1088-ND | |
Manufacturer | ||
Manufacturer Product Number | BR-102B | |
Description | TIPS FLUX PEN FELT TIP 5/PK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Felt Point | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | - | |
Number of Pieces | 5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥614.66000 | ¥614.66 |