AO-4D | ||
---|---|---|
DigiKey Part Number | 1844-1102-ND | |
Manufacturer | ||
Manufacturer Product Number | AO-4D | |
Description | LENS SIL GASKET 4 DIOPTER 76MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Lens 1x |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Magnification Range | 1x | |
For Use With/Related Products | Magnifiers |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥569.06000 | ¥569.06 |
Attribute | Description |
---|---|
Other Names | 1844-1102 AO-4D-ND Q12346718A |
Standard Package | 1 |