ALRO6-45-W | ||
---|---|---|
DigiKey Part Number | 1844-1101-ND | |
Manufacturer | ||
Manufacturer Product Number | ALRO6-45-W | |
Description | LAMP MAG 6" LED 3.5 DIO 120V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Lamp, Magnifier 3.5 Diopter (1.88x), 6.00" (152.40mm) Diameter LED |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 120V | |
Lens Style/Size | 3.5 Diopter (1.88x), 6.00" (152.40mm) Diameter | |
Bulb | LED | |
Arm | 45.00" (1143.0mm) | |
Color | White | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,241.11000 | ¥2,241.11 |