82400-4-MW | ||
---|---|---|
DigiKey Part Number | 1844-1055-ND | |
Manufacturer | ||
Manufacturer Product Number | 82400-4-MW | |
Description | LAMP MAGNIFIER LED CLAMP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Lamp, Magnifier 4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm) LED, White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 100 ~ 240V | |
Lens Style/Size | 4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm) | |
Bulb | LED, White | |
Arm | 43.00" (1092.2mm) | |
Color | White | |
Mounting Type | - | |
Cord Length | 6' (1.83m) NEMA 5-15P | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Green-Lite™ Datasheet |
Video File | O.C. White - Green-Lite™ Series |
Featured Product | Green-Lite® Magnifiers |
HTML Datasheet | Green-Lite™ Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9013.80.2000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,386.92000 | ¥5,386.92 |
Attribute | Description |
---|---|
Other Names | 1844-1055 |
Standard Package | 1 |