80000 | ||
---|---|---|
DigiKey Part Number | 1844-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 80000 | |
Description | STAND MICROSCOPE HEAVY DUTY | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Stand |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stand | |
Arm Length | - | |
Base Size | - | |
For Use With/Related Products | Microscopes |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,902.23000 | ¥6,902.23 |