42400-4-B | ||
---|---|---|
DigiKey Part Number | 1844-1029-ND | |
Manufacturer | ||
Manufacturer Product Number | 42400-4-B | |
Description | LAMP MAGNIFIER 4 DIOPTER CLAMP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Lamp, Magnifier 4 Diopter (2x), 6.00" (152.40mm) Diameter LED, White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 100 ~ 240V | |
Lens Style/Size | 4 Diopter (2x), 6.00" (152.40mm) Diameter | |
Bulb | LED, White | |
Arm | 43.00" (1092.2mm) | |
Color | Black | |
Mounting Type | - | |
Cord Length | 6' (1.83m) NEMA 5-15P | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,131.20000 | ¥4,131.20 |