UBA2014T/N1,518 | ||
---|---|---|
DigiKey Part Number | 568-3322-2-ND - Tape & Reel (TR) 568-3322-1-ND - Cut Tape (CT) 568-3322-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UBA2014T/N1,518 | |
Description | IC BALLAST CNTRL 100KHZ 16SO | |
Customer Reference | ||
Detailed Description | Ballast Controller Controller 40.5kHz ~ 100kHz No 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ballast Controller | |
Frequency | 40.5kHz ~ 100kHz | |
Voltage - Supply | 9.1V ~ 13V | |
Current - Supply | 1.5 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UBA2014 |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev EOL 25/Feb/2022 |
PCN Design/Specification | Lead Frame Update 24/Mar/2015 |
PCN Packaging | |
HTML Datasheet | UBA2014 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.22000 | ¥21.22 |
10 | ¥19.08800 | ¥190.88 |
25 | ¥18.00520 | ¥450.13 |
100 | ¥15.34100 | ¥1,534.10 |
250 | ¥14.40500 | ¥3,601.25 |
500 | ¥12.60434 | ¥6,302.17 |
1,000 | ¥10.44354 | ¥10,443.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.72331 | ¥24,308.27 |
5,000 | ¥9.36317 | ¥46,815.85 |
Attribute | Description |
---|---|
Other Names | 568-3322-2 568-3322-1 2156-UBA2014T/N1,518 568-3322-6 NXPNXPUBA2014T/N1,518 954-UBA2014T/N1518 UBA2014TD-T 935270228518 |
Standard Package | 2,500 |