SL3S1013FTB0,115 | ||
---|---|---|
DigiKey Part Number | 568-13256-2-ND - Tape & Reel (TR) 568-13256-1-ND - Cut Tape (CT) 568-13256-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SL3S1013FTB0,115 | |
Description | RFID TAG R/W 840-960MHZ INLAY | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 256b (EPC) Memory 840MHz ~ 960MHz EPC Inlay | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 840MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 256b (EPC) | |
Standards | EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.057" L x 0.039" W (1.45mm x 1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.50400 | ¥35.04 |
25 | ¥3.16080 | ¥79.02 |
100 | ¥2.76580 | ¥276.58 |
250 | ¥2.42756 | ¥606.89 |
500 | ¥2.14514 | ¥1,072.57 |
1,000 | ¥1.69353 | ¥1,693.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.50161 | ¥7,508.05 |
10,000 | ¥1.43952 | ¥14,395.20 |
25,000 | ¥1.40000 | ¥35,000.00 |
50,000 | ¥1.39732 | ¥69,866.00 |