SL2S2002FTB,115 | ||
---|---|---|
DigiKey Part Number | 568-12031-2-ND - Tape & Reel (TR) 568-12031-1-ND - Cut Tape (CT) 568-12031-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SL2S2002FTB,115 | |
Description | IC RFID TRANSP 13.56MHZ 3XSON | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 1.5V ~ 1.7V 3-XDFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | - | |
Voltage - Supply | 1.5V ~ 1.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN | |
Supplier Device Package | 3-XSON (1x1.45) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.31000 | ¥4.31 |
10 | ¥3.82900 | ¥38.29 |
25 | ¥3.45680 | ¥86.42 |
100 | ¥3.02350 | ¥302.35 |
250 | ¥2.65324 | ¥663.31 |
500 | ¥2.34480 | ¥1,172.40 |
1,000 | ¥1.85116 | ¥1,851.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.64140 | ¥8,207.00 |
10,000 | ¥1.57352 | ¥15,735.20 |
25,000 | ¥1.53033 | ¥38,258.25 |
50,000 | ¥1.52739 | ¥76,369.50 |