RK043FN02H-CT | ||
---|---|---|
DigiKey Part Number | 568-13518-ND | |
Manufacturer | ||
Manufacturer Product Number | RK043FN02H-CT | |
Description | 4.3" TFT CAP TOUCH LCD SCREEN | |
Customer Reference | ||
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C 4.3" (109.22mm) 480 x 272 | |
Datasheet | Datasheet | |
EDA/CAD Models | RK043FN02H-CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED | |
Dot Pixels | 480 x 272 | |
Interface | I2C | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |