PMGD175XN,115 | ||
---|---|---|
DigiKey Part Number | 568-10793-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PMGD175XN,115 | |
Description | MOSFET 2N-CH 30V 0.9A 6TSSOP | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 900mA 390mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 900mA | |
Rds On (Max) @ Id, Vgs | 225mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 75pF @ 15V | |
Power - Max | 390mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PMGD175XN |
Environmental Information | |
PCN Obsolescence/ EOL | MCU Dip Supply Situation 12/May/2015 |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
HTML Datasheet | PMGD175XN |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Attribute | Description |
---|---|
Other Names | NEXNXPPMGD175XN,115 PMGD175XN,115-ND 2156-PMGD175XN,115-ND 2156-PMGD175XN115 2156-PMGD175XN115-NXTR-ND 568-10793-6 568-10793-2 934066754115 568-10793-1 |
Standard Package | 3,000 |