PDTC123JU/ZLX | ||
---|---|---|
DigiKey Part Number | PDTC123JU/ZLX-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PDTC123JU/ZLX | |
Description | TRANS PREBIAS NPN SC70 | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PDTC123J Series |
Environmental Information | |
PCN Obsolescence/ EOL | EOL 01/Jun/2016 |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
HTML Datasheet | PDTC123J Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
PDTC123JU,115 | Nexperia USA Inc. | 125,168 | 1727-1707-1-ND | ¥1.46000 | Direct |
DDTC123JUA-7-F | Diodes Incorporated | 2,000 | DDTC123JUA-FDICT-ND | ¥2.03000 | Similar |
DTC123JUA-TP | Micro Commercial Co | 5,827 | DTC123JUA-TPMSCT-ND | ¥2.19000 | Similar |
MUN5235T1G | onsemi | 49,630 | MUN5235T1GOSCT-ND | ¥1.46000 | Similar |
RN1305,LF | Toshiba Semiconductor and Storage | 5,075 | RN1305LFCT-ND | ¥2.19000 | Similar |
Attribute | Description |
---|---|
Other Names | 934069178115 |
Standard Package | 3,000 |