PCA9306DP,118 | ||
---|---|---|
DigiKey Part Number | 568-4214-2-ND - Tape & Reel (TR) 568-4214-1-ND - Cut Tape (CT) 568-4214-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9306DP,118 | |
Description | IC TRANSLTR BIDIRECTIONAL 8TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9306DP,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.50400 | ¥65.04 |
25 | ¥6.10720 | ¥152.68 |
100 | ¥4.98360 | ¥498.36 |
250 | ¥4.62912 | ¥1,157.28 |
500 | ¥3.93972 | ¥1,969.86 |
1,000 | ¥3.15178 | ¥3,151.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.85627 | ¥7,140.67 |
5,000 | ¥2.65930 | ¥13,296.50 |
12,500 | ¥2.56081 | ¥32,010.12 |
25,000 | ¥2.46231 | ¥61,557.75 |