OM13497UL | ||
---|---|---|
DigiKey Part Number | OM13497UL-ND | |
Manufacturer | ||
Manufacturer Product Number | OM13497UL | |
Description | SURFACE MOUNT TO DIP EVALUATION | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Adapter, Breakout Boards | |
Quantity | 18 Pieces (3 Values - 6 Each) | |
Package Accepted | HTSSOP, VFBGA, XFBGA | |
Specifications | SMD to DIP | |
Number of Positions | 24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.25000 | ¥233.25 |