OM13491UL | ||
---|---|---|
DigiKey Part Number | 568-15385-ND | |
Manufacturer | ||
Manufacturer Product Number | OM13491UL | |
Description | SURFACE MOUNT TO DIP EVALUATION | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Adapter, Breakout Boards | |
Quantity | 42 Pieces (5 Values - Mixed Quantities) | |
Package Accepted | HWSON, MSOP, SO, VSSOP, XQFN | |
Specifications | SMD to DIP | |
Number of Positions | 8 | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
Manuals | OM13491 - OM13497 User Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8534.00.0070 |
Attribute | Description |
---|---|
Other Names | 568-15385 OM13491UL-ND 935302949598 |
Standard Package | 1 |