MRFE6VP8600HR5 | ||
---|---|---|
DigiKey Part Number | MRFE6VP8600HR5TR-ND - Tape & Reel (TR) MRFE6VP8600HR5CT-ND - Cut Tape (CT) MRFE6VP8600HR5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MRFE6VP8600HR5 | |
Description | RF MOSFET LDMOS 50V NI1230 | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 1.4 A 860MHz 19.3dB 125W NI-1230 | |
EDA/CAD Models | MRFE6VP8600HR5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 860MHz | |
Gain | 19.3dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.4 A | |
Power - Output | 125W | |
Voltage - Rated | 130 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-1230 | |
Supplier Device Package | NI-1230 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,448.30000 | ¥2,448.30 |
10 | ¥2,344.86600 | ¥23,448.66 |
25 | ¥2,293.14200 | ¥57,328.55 |