RMB | USD

Obsolete item.
cms-photo-not-available

MRF7S18170HSR3

Digi-Key Part Number
MRF7S18170HSR3-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MRF7S18170HSR3
Supplier
Description
FET RF 65V 1.81GHZ NI-880S
Detailed Description
RF Mosfet LDMOS 28V 1.4A 1.81GHz 17.5dB 50W NI-880S
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
LDMOS
Frequency
1.81GHz
Gain
17.5dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
50W
Package / Case
NI-880S
Supplier Device Package
NI-880S
Voltage - Test
28V
Current - Test
1.4A
Voltage - Rated
65V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Standard Package250