RMB | USD

Obsolete item.
14-SOIC

MCZ33897EFR2

Digi-Key Part Number
MCZ33897EFR2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCZ33897EFR2
Supplier
Description
IC TRANSCEIVER HALF 1/1 14SOIC
Detailed Description
1/1 Transceiver Half CANbus 14-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
83.33Kbps
Voltage - Supply
12V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
14-SOIC
Receiver Hysteresis
500mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package2,500