KIT-HGDRONEK66 | ||
---|---|---|
DigiKey Part Number | 568-KIT-HGDRONEK66-ND | |
Manufacturer | ||
Manufacturer Product Number | KIT-HGDRONEK66 | |
Description | HOVERGAMES DRONE KIT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Robot Components Robotics Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Robot Components | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,902.32000 | ¥3,902.32 |