GPS1502LX | ||
---|---|---|
DigiKey Part Number | 568-GPS1502LXTR-ND - Tape & Reel (TR) 568-GPS1502LXCT-ND - Cut Tape (CT) 568-GPS1502LXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GPS1502LX | |
Description | MMIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.164GHz ~ 1.299GHz 6-XSON (1.1x0.7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.164GHz ~ 1.299GHz | |
P1dB | -9dBm | |
Gain | 18dB | |
Noise Figure | 0.6dB | |
RF Type | Galileo, GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 4.2mA | |
Test Frequency | 1.176GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (1.1x0.7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GPS1502L |
Environmental Information | |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.65800 | ¥36.58 |
25 | ¥3.30720 | ¥82.68 |
100 | ¥2.89240 | ¥289.24 |
250 | ¥2.53864 | ¥634.66 |
500 | ¥2.24340 | ¥1,121.70 |
1,000 | ¥1.77108 | ¥1,771.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.57033 | ¥7,851.65 |
10,000 | ¥1.50539 | ¥15,053.90 |
25,000 | ¥1.46407 | ¥36,601.75 |
50,000 | ¥1.46126 | ¥73,063.00 |
Attribute | Description |
---|---|
Other Names | 568-GPS1502LXDKR 934071476115 568-GPS1502LXCT 568-GPS1502LXTR |
Standard Package | 5,000 |