BFU550XRVL | ||
---|---|---|
DigiKey Part Number | BFU550XRVL-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BFU550XRVL | |
Description | RF TRANS NPN 12V 11GHZ SOT143R | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-143R | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 1.25dB @ 1.8GHz | |
Gain | 15.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package | SOT-143R | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.57412 | ¥5,741.20 |
30,000 | ¥0.53824 | ¥16,147.20 |
50,000 | ¥0.47724 | ¥23,862.00 |
100,000 | ¥0.46647 | ¥46,647.00 |