BFU530XRR | ||
---|---|---|
DigiKey Part Number | 568-11513-2-ND - Tape & Reel (TR) 568-11513-1-ND - Cut Tape (CT) 568-11513-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFU530XRR | |
Description | RF TRANS NPN 12V 11GHZ SOT143R | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SOT-143R | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 0.65dB @ 900MHz | |
Gain | 21dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 8V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package | SOT-143R | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17091 | ¥3,512.73 |
6,000 | ¥1.09536 | ¥6,572.16 |
15,000 | ¥1.01982 | ¥15,297.30 |
30,000 | ¥0.96694 | ¥29,008.20 |
75,000 | ¥0.94428 | ¥70,821.00 |