BF1203,115 | ||
---|---|---|
DigiKey Part Number | 568-6155-2-ND - Tape & Reel (TR) 568-6155-1-ND - Cut Tape (CT) 568-6155-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BF1203,115 | |
Description | RF MOSFET 5V 6TSSOP | |
Customer Reference | ||
Detailed Description | RF Mosfet 5 V 15 mA 400MHz 27dB 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BF1203,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel Dual Gate | |
Frequency | 400MHz | |
Gain | 27dB | |
Voltage - Test | 5 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 1dB | |
Current - Test | 15 mA | |
Power - Output | - | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |