NRF9160-SICA-R7 | ||
---|---|---|
DigiKey Part Number | 4823-NRF9160-SICA-R7TR-ND - Tape & Reel (TR) 4823-NRF9160-SICA-R7CT-ND - Cut Tape (CT) 4823-NRF9160-SICA-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NRF9160-SICA-R7 | |
Description | IC RF TXRX+MCU CELL LTE-M/NB-IOT | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module | |
Datasheet | Datasheet | |
EDA/CAD Models | NRF9160-SICA-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 8Mbps | |
Power - Output | 23dBm | |
Sensitivity | -108dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 127-PowerTFLGA Module | |
Supplier Device Package | 127-LGA (16x10.5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Introducing nRF9160 DK for cellular IoT applications nRF91 Series – Cellular IoT for everything else Nordic Thingy:91 Cellular IoT Prototyping Kit | Digi-Key Daily |
Featured Product | |
PCN Obsolescence/ EOL | OBS NOTICE 16/Jul/2020 |
PCN Packaging | |
EDA Models | NRF9160-SICA-R7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
NRF9160-SICA-B1A-R7 | Nordic Semiconductor ASA | 17,333 | 4823-NRF9160-SICA-B1A-R7CT-ND | ¥242.67000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 1490-1076-6 1490-1076-6-ND 1490-1076-2-ND 1490-1076-1-ND 4823-NRF9160-SICA-R7DKR 4823-NRF9160-SICA-R7CT 1490-1076-2 4823-NRF9160-SICA-R7TR 1490-1076-1 |
Standard Package | 100 |